Add To Favorites
Product Overview
Digi-Key Part Number 478-6824-ND
Quantity Available 603
Can ship immediately
Manufacturer

Manufacturer Part Number

SV13AA222KAR

Description CAP CER 2200PF 1KV NP0 RADIAL
Expanded Description 2200pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Online Catalog SV Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-6824

19:07:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.48000 10.48
10 9.95600 99.56
25 9.43200 235.80
50 8.38400 419.20
100 7.86000 786.00
250 7.33600 1,834.00
500 6.96920 3,484.60
1,000 6.55000 6,550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback