Add To Favorites
Product Overview
Digi-Key Part Number 478-6817-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

SV04AC103KAR

Description CAP CER 10000PF 1KV X7R RADIAL
Expanded Description 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Online Catalog SV Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.449" L x 0.200" W (11.40mm x 5.08mm)
Height - Seated (Max) 0.220" (5.59mm)
Thickness (Max) -
Lead Spacing 0.300" (7.62mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-6817

19:07:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.52000 9.52
10 8.46000 84.60
25 8.03720 200.93
50 7.40260 370.13
100 6.76800 676.80
250 6.13352 1,533.38
500 5.81626 2,908.13
1,000 5.39325 5,393.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback