Add To Favorites
Product Overview
Digi-Key Part Number 478-7363-1-ND
Quantity Available 3,964
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SR651E334MAATR2

Description CAP CER 0.33UF 100V Z5U RADIAL
Expanded Description 0.33µF ±20% 100V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SR Series
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR211E334MAR-ND SR211E334MAR AVX Corporation Bulk ? 0
0.19964 4,000  Non-Stock ?
SR321E334MAA-ND SR321E334MAA AVX Corporation Bulk ? 0
0.30015 3,000  Non-Stock ?
478-7702-ND SR301E334MAR AVX Corporation Bulk ? 5,650 - Immediate
0.67000 1
SR301E334MAATR1-ND SR301E334MAATR1 AVX Corporation Tape & Reel (TR) ? 0
0.19698 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-7363-1

07:36:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.55200 5.52
25 0.47280 11.82
50 0.44120 22.06
100 0.37820 37.82
250 0.34668 86.67
500 0.29940 149.70
1,000 0.25213 252.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7363-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.21105
Send Feedback