Add To Favorites
Product Overview
Digi-Key Part Number 478-7357-1-ND
Quantity Available 4,802
Can ship immediately
Manufacturer

Manufacturer Part Number

SR305C105KAATR1

Description CAP CER 1UF 50V X7R RADIAL
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR Series
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR215C105KARTR1-ND SR215C105KARTR1 AVX Corporation Tape & Reel (TR) ? 0
0.50680 3,000  Non-Stock ?
SR305C105KAA-ND SR305C105KAA AVX Corporation Bulk ? 0
0.47894 3,000  Non-Stock ?
478-4657-ND SR305C105KAR AVX Corporation Bulk ? 2,915 - Immediate
0.98000 1
478-7358-1-ND SR305C105KARTR1 AVX Corporation Cut Tape (CT) ? 938 - Immediate
1.46000 1
Additional Resources
Standard Package ? 1
Other Names 478-7357-1

05:36:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.14900 11.49
25 1.05360 26.34
50 0.99620 49.81
100 0.86210 86.21
250 0.76632 191.58
500 0.65136 325.68
1,000 0.57473 574.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7357-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.47894
Send Feedback