Add To Favorites
Product Overview
Digi-Key Part Number 478-7691-ND
Quantity Available 1,133
Can ship immediately
Manufacturer

Manufacturer Part Number

SR215A221KAR

Description CAP CER 220PF 50V NP0 RADIAL
Expanded Description 220pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR Series
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1,000
Other Names 478-7691

19:41:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29600 2.96
25 0.25320 6.33
50 0.22420 11.21
100 0.19520 19.52
250 0.16628 41.57
500 0.14460 72.30
1,000 0.12291 122.91
5,000 0.10845 542.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR215A221KARTR1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11568
Send Feedback