Add To Favorites
Product Overview
Digi-Key Part Number 478-3515-1-ND
Quantity Available 7,925
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA680JAT1A

Description CAP CER 68PF 250V 0603
Expanded Description 68pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6546-1-ND UQCSVA680JAT2A\500 AVX Corporation Cut Tape (CT) ? 1,405 - Immediate
0.89000 1
Additional Resources
Standard Package ? 1
Other Names 478-3515-1

02:21:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.69200 6.92
25 0.61200 15.30
50 0.57460 28.73
100 0.49480 49.48
250 0.44688 111.72
500 0.38304 191.52
1,000 0.32984 329.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3515-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26125
  • Digi-Reel® ? : 478-3515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback