Add To Favorites
Product Overview
Digi-Key Part Number 478-3497-1-ND
Quantity Available 12,633
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA3R9CAT1A

Description CAP CER 3.9PF 250V 0603
Expanded Description 3.9pF ±0.25pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6528-1-ND UQCSVA3R9CAT2A\500 AVX Corporation Cut Tape (CT) ? 1,774 - Immediate
0.79000 1
Additional Resources
Standard Package ? 1
Other Names 478-3497-1

10:11:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.58800 5.88
25 0.50400 12.60
50 0.47040 23.52
100 0.40320 40.32
250 0.36960 92.40
500 0.31920 159.60
1,000 0.26880 268.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3497-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.21000
  • Digi-Reel® ? : 478-3497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback