Add To Favorites
Product Overview
Digi-Key Part Number 478-3503-1-ND
Quantity Available 5,522
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA120JAT1A

Description CAP CER 12PF 250V 0603
Expanded Description 12pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6534-1-ND UQCSVA120JAT2A\500 AVX Corporation Cut Tape (CT) ? 1,805 - Immediate
0.78000 1
Additional Resources
Standard Package ? 1
Other Names 478-3503-1

22:56:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.62700 6.27
25 0.53760 13.44
50 0.50180 25.09
100 0.43010 43.01
250 0.39424 98.56
500 0.34048 170.24
1,000 0.28672 286.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3503-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.22400
  • Digi-Reel® ? : 478-3503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback