Add To Favorites
Product Overview
Digi-Key Part Number 478-2647-1-ND
Quantity Available 2,562
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M470JAJME

Description CAP CER 47PF 500V 1111
Expanded Description 47pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M470FAJBE-ND AQ147M470FAJBE AVX Corporation Bulk ? 0
1.74675 5,000  Non-Stock ?
AQ147M470JAJME-ND AQ147M470JAJME AVX Corporation Tape & Reel (TR) ? 0
0.67500 2,000  Non-Stock ?
SQCB7M470FAJME-ND SQCB7M470FAJME AVX Corporation Tape & Reel (TR) ? 0
1.78100 2,000  Non-Stock ?
AQ147M470GAJME-ND AQ147M470GAJME AVX Corporation Tape & Reel (TR) ? 0
1.20150 2,000  Non-Stock ?
AQ147M470JAJME\500-ND AQ147M470JAJME\500 AVX Corporation Tape & Reel (TR) ? 0
0.80000 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2647-1

03:59:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.58100 15.81
25 1.43760 35.94
50 1.38000 69.00
100 1.20750 120.75
250 1.03500 258.75
500 0.92000 460.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2647-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.70000
  • Digi-Reel® ? : 478-2647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,562 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M470JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.80000
  • Bulk ? : SQCB7M470JAJWE-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.80000
Send Feedback