Add To Favorites
Product Overview
Digi-Key Part Number 478-5590-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

SMX43C156KAN650

Description CAP CER 15UF 25V X7R 8-DIP
Expanded Description 15µF ±10% 25V Ceramic Capacitor X7R (VHT) 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMX Series Datasheet
VHT Coefficient
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog SMX Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SMX
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R (VHT)
Operating Temperature -55°C ~ 200°C
Features Low ESL (Stacked), High Temperature
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case 8-DIP
Size / Dimension 0.402" L x 0.441" W (10.20mm x 11.20mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style -
 
Additional Resources
Standard Package ? 40
Other Names 478-5590

09:48:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.30000 110.30
10 104.59600 1,045.96
25 102.69440 2,567.36
50 98.89100 4,944.55
100 96.98930 9,698.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback