Add To Favorites
Product Overview
Digi-Key Part Number 478-6811-ND
Quantity Available 232
Can ship immediately
Manufacturer

Manufacturer Part Number

SK097C105MAR

Description CAP CER 1UF 500V X7R RADIAL
Expanded Description 1µF ±20% 500V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Online Catalog SE, SK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.669" L x 0.200" W (17.00mm x 5.08mm)
Height - Seated (Max) 0.599" (15.22mm)
Thickness (Max) -
Lead Spacing 0.575" (14.60mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 50
Other Names 478-6811

13:41:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.36000 18.36
10 17.44200 174.42
25 16.52400 413.10
50 14.68800 734.40
100 13.77000 1,377.00
250 12.85200 3,213.00
500 12.20940 6,104.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback