Add To Favorites
Product Overview
Digi-Key Part Number 478-4019-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

SK045C335KAR

Description CAP CER 3.3UF 50V X7R RADIAL
Expanded Description 3.3µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog SE, SK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.402" L x 0.200" W (10.20mm x 5.08mm)
Height - Seated (Max) 0.461" (11.72mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4019

00:30:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.23000 11.23
10 9.98000 99.80
25 9.48120 237.03
50 8.73260 436.63
100 7.98400 798.40
250 7.23552 1,808.88
500 6.86126 3,430.63
1,000 6.36225 6,362.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback