Add To Favorites
Product Overview
Digi-Key Part Number 478-4012-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

SK032C224KAR

Description CAP CER 0.22UF 200V X7R RADIAL
Expanded Description 0.22µF ±10% 200V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog SE, SK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-4012

23:47:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.23000 9.23
10 8.20000 82.00
25 7.79000 194.75
50 7.17500 358.75
100 6.56000 656.00
250 5.94500 1,486.25
500 5.63750 2,818.75
1,000 5.22750 5,227.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback