Add To Favorites
Product Overview
Digi-Key Part Number 478-5205-1-ND
Quantity Available 8,106
Can ship immediately
Manufacturer

Manufacturer Part Number

SA105C223KAR

Description CAP CER 0.022UF 50V X7R AXIAL
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog SpinGuard® SA Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SpinGuard® SA
Packaging ? -
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5205-1

19:32:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.25200 2.52
25 0.20680 5.17
50 0.17640 8.82
100 0.15120 15.12
250 0.12600 31.50
500 0.11340 56.70
1,000 0.09576 95.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5205-2-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.07650
  • Tape & Box (TB) ? : SA105C223KARC-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06975
  • Tape & Box (TB) ? : SA105C223KARN-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06975
Send Feedback