Add To Favorites
Product Overview
Digi-Key Part Number 478-6801-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

RH225C186KA30A3

Description CAP CER 18UF 50V X7R SMD
Expanded Description 18µF ±10% 50V Ceramic Capacitor X7R Stacked SMD, 4 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets RH Style Caps Catalog
Online Catalog RH Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series RH
Packaging ? Tray - Waffle
Part Status Active
Capacitance 18µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 4 J-Lead
Size / Dimension 0.300" L x 0.213" W (7.62mm x 5.40mm)
Height - Seated (Max) -
Thickness (Max) 0.295" (7.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 270
Other Names 478-6801

20:38:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.54000 28.54
10 27.04000 270.40
25 25.53800 638.45
50 23.28460 1,164.23
100 21.78240 2,178.24
250 20.28016 5,070.04
500 19.78188 9,890.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback