Add To Favorites
Product Overview
Digi-Key Part Number 478-6237-1-ND
Quantity Available 1,939
Can ship immediately
Manufacturer

Manufacturer Part Number

QM054D226MAT2A

Description CAP CER 22UF 4V X5R 0805
Expanded Description 22µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets QM054D226MAT2A
Product Training Modules Kyocera Reduced Noise QM Series
LED Lighting Capacitors
Online Catalog QM Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series QM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3647-1-ND 08056D226MAT2A AVX Corporation Cut Tape (CT) ? 229,678 - Immediate
1,818,000 - Factory Stock ?
0.27000 1
478-7966-1-ND 0805ZD226MAT2A AVX Corporation Cut Tape (CT) ? 17,261 - Immediate
1.67000 1
08054D226MAT2A-ND 08054D226MAT2A AVX Corporation Tape & Reel (TR) ? 0
0.50400 3,000  Non-Stock ?
478-7966-2-ND 0805ZD226MAT2A AVX Corporation Tape & Reel (TR) ? 15,000 - Immediate
0.55146 3,000
Additional Resources
Standard Package ? 1
Other Names 478-6237-1

11:32:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.76300 7.63
25 0.69920 17.48
50 0.66100 33.05
100 0.57210 57.21
250 0.50852 127.13
500 0.43222 216.11
1,000 0.38138 381.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6237-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.32951
  • Digi-Reel® ? : 478-6237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback