Add To Favorites
Product Overview
Digi-Key Part Number 478-8861-1-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJB107M004RWJ

Description CAP NIOB OXIDE 100UF 4V 1210
Expanded Description 100µF Niobium Oxide Capacitor 4V 1411 (3528 Metric) 1.4 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 1.4 Ohm
Current - Leakage 8µA
Dissipation Factor 16%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features Low ESR
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-8861-1

22:47:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.69100 6.91
25 0.61160 15.29
50 0.57440 28.72
100 0.49460 49.46
250 0.44676 111.69
500 0.38296 191.48
1,000 0.32976 329.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8861-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.26825
  • Digi-Reel® ? : 478-8861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback