Add To Favorites
Product Overview
Digi-Key Part Number 478-6702-1-ND
Quantity Available 4,334
Can ship immediately
Manufacturer

Manufacturer Part Number

ML03510R5BAT2A

Description CAP CER 0.5PF 50V NP0 0603
Expanded Description 0.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ML Series OPC Caps
Online Catalog ML Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7242-2-ND ML03V10R5BAT2A AVX Corporation Tape & Reel (TR) ? 0
0.13600 3,000  Non-Stock ?
478-6512-1-ND UQCSVA0R5BAT2A\500 AVX Corporation Cut Tape (CT) ? 273 - Immediate
0.79000 1
Additional Resources
Standard Package ? 1
Other Names 478-6702-1

13:25:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40100 4.01
25 0.34200 8.55
50 0.30300 15.15
100 0.26390 26.39
250 0.22484 56.21
500 0.19550 97.75
1,000 0.16618 166.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6702-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13600
  • Digi-Reel® ? : 478-6702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback