Add To Favorites
Product Overview
Digi-Key Part Number 478-6292-1-ND
Quantity Available 3,659
Can ship immediately
Manufacturer

Manufacturer Part Number

MK05V7270JAT2A

Description CAP CER 27PF 250V NP0 0805
Expanded Description 27pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6292-1

20:26:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.79000 7.90
25 0.72400 18.10
50 0.68440 34.22
100 0.59230 59.23
250 0.52648 131.62
500 0.44750 223.75
1,000 0.39485 394.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6292-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33191
  • Digi-Reel® ? : 478-6292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback