Add To Favorites
Product Overview
Digi-Key Part Number 478-6283-1-ND
Quantity Available 10,330
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

MK03V73R3BAT2A

Description CAP CER 3.3PF 250V NP0 0603
Expanded Description 3.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6283-1

13:21:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.79400 7.94
25 0.70200 17.55
50 0.65920 32.96
100 0.56770 56.77
250 0.51272 128.18
500 0.43948 219.74
1,000 0.37845 378.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6283-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.29975
  • Digi-Reel® ? : 478-6283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,330 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback