Add To Favorites
Product Overview
Digi-Key Part Number 478-6287-1-ND
Quantity Available 7,183
Can ship immediately
Manufacturer

Manufacturer Part Number

MK03V71R3BAT2A

Description CAP CER 1.3PF 250V NP0 0603
Expanded Description 1.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.3pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6287-1

18:27:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.79000 7.90
25 0.72400 18.10
50 0.68440 34.22
100 0.59230 59.23
250 0.52648 131.62
500 0.44750 223.75
1,000 0.39485 394.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6287-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31474
  • Digi-Reel® ? : 478-6287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback