Add To Favorites
Product Overview
Digi-Key Part Number 478-6290-1-ND
Quantity Available 11,510
Can ship immediately
Manufacturer

Manufacturer Part Number

MK02272R2BAT2A

Description CAP CER 2.2PF 200V NP0 0402
Expanded Description 2.2pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6290-1

11:27:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.32900 3.29
25 0.28080 7.02
50 0.24880 12.44
100 0.21660 21.66
250 0.18452 46.13
500 0.16046 80.23
1,000 0.13639 136.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6290-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10650
  • Digi-Reel® ? : 478-6290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback