Add To Favorites
Product Overview
Digi-Key Part Number 478-2481-1-ND
Quantity Available 4,127
Can ship immediately
Manufacturer

Manufacturer Part Number

MG064S09A200DP

Description VARISTOR 12.7V 30A 0612
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10.8V
Varistor Voltage (Typ) 12.7V
Varistor Voltage (Max) 14.61V
Current - Surge 30A
Energy 0.10J
Number of Circuits 4
Maximum AC Volts 6.4VAC
Maximum DC Volts 9VDC
Capacitance @ Frequency 550pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0612 (1632 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-2481-1

08:22:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.53600 15.36
25 1.38720 34.68
100 1.21380 121.38
250 1.06516 266.29
500 0.94132 470.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2481-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.72150
  • Digi-Reel® ? : 478-2481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback