Add To Favorites
Product Overview
Digi-Key Part Number 478-6695-1-ND
Quantity Available 7,867
Can ship immediately
Manufacturer

Manufacturer Part Number

LGC24D225MAT2S1

Description CAP CER 2.2UF 4V X5R 0805
Expanded Description 2.2µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LGA Low Inductance Capacitors
Ceramic Cap Catalog
Online Catalog LG22 (LGA) Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LGC2 (LGA)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.052" W (2.06mm x 1.32mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6695-1

10:34:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.44100 14.41
25 1.31040 32.76
50 1.25800 62.90
100 1.10070 110.07
250 0.94348 235.87
500 0.83866 419.33
1,000 0.73382 733.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6695-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.63180
  • Digi-Reel® ? : 478-6695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback