Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 08-31-2017. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number LCMC0201C1N0GTAR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMC0201C1N0GTAR

Description FIXED IND 1NH 250MA 140 MOHM
Expanded Description 1nH Shielded Multilayer Inductor 250mA 140 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL LCMC 06/Mar/2017
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LCMC
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Multilayer
Material - Core Ceramic
Inductance 1nH
Tolerance ±0.2nH
Current Rating 250mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 4 @ 100MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 15,000
Other Names Q9731504E

14:13:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.02813 421.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback