Add To Favorites
Product Overview
Digi-Key Part Number 478-6468-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

HQCCWA6R8CAT6A

Description CAP CER 6.8PF 2.5KV NP0 2325
Expanded Description 6.8pF ±0.25pF 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2325 (5864 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Hi-Q High RF Power
Online Catalog Hi-Q® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Hi-Q®
Packaging ? Tray - Waffle
Part Status Active
Capacitance 6.8pF
Tolerance ±0.25pF
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 2325 (5864 Metric)
Size / Dimension 0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.145" (3.68mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 36
Other Names 478-6468

18:13:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.06000 18.06
10 17.15700 171.57
25 16.25400 406.35
50 14.44800 722.40
100 13.54500 1,354.50
250 12.64200 3,160.50
500 12.00990 6,004.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback