Add To Favorites
Product Overview
Digi-Key Part Number 478-5370-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB36L0245K--

Description CAP FILM 2.4UF 10% 1.1KVDC RAD
Expanded Description 2.4µF ±10% Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Online Catalog FFB Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 2.4µF
Tolerance ±10%
Voltage Rating - AC 180V
Voltage Rating - DC 1100V (1.1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.681" W (31.10mm x 17.30mm)
Height - Seated (Max) 1.173" (29.80mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 65
Other Names 478-5370
FFB36L0245K

08:50:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 6.64
10 5.90000 59.00
25 5.60520 140.13
50 5.16260 258.13
100 4.72000 472.00
250 4.27752 1,069.38
500 4.05626 2,028.13
1,000 3.76125 3,761.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback