Add To Favorites
Product Overview
Digi-Key Part Number 478-5363-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB26J0565K--

Description CAP FILM 5.6UF 10% 525VDC RADIAL
Expanded Description 5.6µF ±10% Film Capacitor 105V 525V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Online Catalog FFB Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 5.6µF
Tolerance ±10%
Voltage Rating - AC 105V
Voltage Rating - DC 525V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.575" W (31.10mm x 14.60mm)
Height - Seated (Max) 1.012" (25.70mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 80
Other Names 478-5363
FFB26J0565K

08:26:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 6.32
10 5.62000 56.20
25 5.33920 133.48
50 4.91760 245.88
100 4.49600 449.60
250 4.07452 1,018.63
500 3.86376 1,931.88
1,000 3.58275 3,582.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback