Add To Favorites
Product Overview
Digi-Key Part Number 478-5367-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB26C0275K--

Description CAP FILM 2.7UF 10% 900VDC RADIAL
Expanded Description 2.7µF ±10% Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Online Catalog FFB Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 2.7µF
Tolerance ±10%
Voltage Rating - AC 150V
Voltage Rating - DC 900V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.575" W (31.10mm x 14.60mm)
Height - Seated (Max) 1.012" (25.70mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 80
Other Names 478-5367
FFB26C0275K

11:39:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 5.72
10 5.08000 50.80
25 4.82600 120.65
50 4.44500 222.25
100 4.06400 406.40
250 3.68300 920.75
500 3.49250 1,746.25
1,000 3.23850 3,238.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback