Add To Favorites
Product Overview
Digi-Key Part Number 478-5365-ND
Quantity Available 1,211
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB26A0435K--

Description CAP FILM 4.3UF 10% 720VDC RADIAL
Expanded Description 4.3µF ±10% Film Capacitor 120V 720V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Online Catalog FFB Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 4.3µF
Tolerance ±10%
Voltage Rating - AC 120V
Voltage Rating - DC 720V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.575" W (31.10mm x 14.60mm)
Height - Seated (Max) 1.012" (25.70mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 80
Other Names 478-5365
FFB26A0435K

00:00:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 6.01
10 5.34000 53.40
25 5.07320 126.83
50 4.67260 233.63
100 4.27200 427.20
250 3.87152 967.88
500 3.67126 1,835.63
1,000 3.40425 3,404.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback