Add To Favorites
Product Overview
Digi-Key Part Number 478-9996-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Manufacturer Part Number

F980J107MSA

Description CAP TANT 100UF 20% 6.3V 0805
Expanded Description 100µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 8 Ohm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F98 Series
Online Catalog F98 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 4,000
Other Names 478-9996

00:00:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.58800 5.88
25 0.50400 12.60
50 0.47040 23.52
100 0.40320 40.32
250 0.36960 92.40
500 0.31920 159.60
1,000 0.26880 268.80
5,000 0.23520 1,176.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback