Add To Favorites
Product Overview
Digi-Key Part Number 478-8244-1-ND
Quantity Available 1,076
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C156KAA

Description CAP TANT 15UF 16V 10% 1206
Expanded Description 15µF ±10% Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8244-1

01:08:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.36900 3.69
25 0.31520 7.88
50 0.27920 13.96
100 0.24310 24.31
250 0.20712 51.78
500 0.18010 90.05
1,000 0.15309 153.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8244-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.12528
  • Digi-Reel® ? : 478-8244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback