Add To Favorites
Product Overview
Digi-Key Part Number 478-8170-1-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J227MNC

Description CAP TANT 220UF 6.3V 20% 2917
Expanded Description 220µF ±20% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3929-1-ND TAJD227M010RNJ AVX Corporation Cut Tape (CT) ? 20 - Immediate
2.03000 1
478-3284-1-ND TAJY227K010RNJ AVX Corporation Cut Tape (CT) ? 1,057 - Immediate
2.11000 1
478-1731-1-ND TAJD227K010RNJ AVX Corporation Cut Tape (CT) ? 97,220 - Immediate
2.07000 1
Additional Resources
Standard Package ? 1
Other Names 478-8170-1

04:30:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.34300 13.43
25 1.23080 30.77
50 1.16380 58.19
100 1.00710 100.71
250 0.89516 223.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8170-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.66164
  • Digi-Reel® ? : 478-8170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback