Add To Favorites
Product Overview
Digi-Key Part Number 478-8033-1-ND
Quantity Available 7,165
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD63C225K4T2A-30

Description CAP CER 2.2UF 25V X7R 1206
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Online Catalog ESD-Safe™ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8033-1

10:05:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32200 3.22
25 0.27480 6.87
50 0.24360 12.18
100 0.21210 21.21
250 0.18068 45.17
500 0.15710 78.55
1,000 0.13354 133.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8033-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12294
  • Digi-Reel® ? : 478-8033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback