Add To Favorites
Product Overview
Digi-Key Part Number 478-8023-1-ND
Quantity Available 8,596
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

ESD55C104K4T2A-24

Description CAP CER 0.1UF 50V X7R 0805
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ESD-Safe™ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8023-1

14:07:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16700 1.67
25 0.13320 3.33
50 0.11120 5.56
100 0.09450 9.45
250 0.07500 18.75
500 0.06668 33.34
1,000 0.05834 58.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8023-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.05456
  • Digi-Reel® ? : 478-8023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,596 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback