Add To Favorites
Product Overview
Digi-Key Part Number 478-8020-1-ND
Quantity Available 60,697
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

ESD51C472K4T2A-18

Description CAP CER 4700PF 100V X7R 0805
Expanded Description 4700pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Online Catalog ESD-Safe™ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8020-1

13:34:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17700 1.77
25 0.12960 3.24
50 0.10620 5.31
100 0.08960 8.96
250 0.07308 18.27
500 0.06130 30.65
1,000 0.05423 54.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8020-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 60,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 0.04510
  • Digi-Reel® ? : 478-8020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,697 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback