Add To Favorites
Product Overview
Digi-Key Part Number 478-6280-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

BZ113B104ZSB

Description CAP 100MF -20% +80% 3.6V SMD
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 3.6V BZ11, 3 Lead 100 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BestCap Series
Online Catalog BestCap® BZ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series BestCap® BZ
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 3.6V
ESR (Equivalent Series Resistance) 100 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case BZ11, 3 Lead
Lead Spacing -
Size / Dimension 1.102" L x 0.669" W (28.00mm x 17.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • LS95C2D-T - Citizen | 1642-1329-1-ND DigiKey Electronics
  • LS95C2D-T
  • Citizen
  • SWITCH TACT SPST-NO 0.02A 12V
  • Unit Price 0.49000
  • 1642-1329-1-ND
Additional Resources
Standard Package ? 390
Other Names 478-6280

05:27:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.12000 10.12
10 9.61400 96.14
25 9.10800 227.70
50 8.09600 404.80
100 7.59000 759.00
250 7.08400 1,771.00
500 6.72980 3,364.90
1,000 6.32500 6,325.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback