Add To Favorites
Product Overview
Digi-Key Part Number 478-5112-ND
Quantity Available 1,038
Can ship immediately
Manufacturer

Manufacturer Part Number

AR215A330K4R

Description CAP CER 33PF 50V NP0 RADIAL
Expanded Description 33pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AR SkyCap® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SkyCap® AR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® AR
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.231" (5.86mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5106-ND AR212A330J4R AVX Corporation Bulk ? 0
0.18030 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1,000
Other Names 478-5112

12:22:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34200 3.42
25 0.29240 7.31
50 0.25880 12.94
100 0.22550 22.55
250 0.19204 48.01
500 0.16700 83.50
1,000 0.14195 141.95
5,000 0.12525 626.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback