Add To Favorites
Product Overview
Digi-Key Part Number 478-6777-1-ND
Quantity Available 2,017
Can ship immediately
Manufacturer

Manufacturer Part Number

AQ125A102KAJME

Description CAP CER 1000PF 50V 0606
Expanded Description 1000pF ±10% 50V Ceramic Capacitor A 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AQ Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AQ Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series AQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0606 (1616 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ115A102JA7WE-ND AQ115A102JA7WE AVX Corporation Bulk ? 0
1.62000 300  Non-Stock ?
AQ115A102JS1WE-ND AQ115A102JS1WE AVX Corporation Bulk ? 0
1.62000 300  Non-Stock ?
AQ125A102KATME-ND AQ125A102KATME AVX Corporation Tape & Reel (TR) ? 0
0.91800 2,000  Non-Stock ?
AQ115A102KA1WE-ND AQ115A102KA1WE AVX Corporation Bulk ? 0
1.22400 400  Non-Stock ?
AQ115A102FA1ME-ND AQ115A102FA1ME AVX Corporation Tape & Reel (TR) ? 0
3.51250 2,000  Non-Stock ?
AQ115A102GA1WE-ND AQ115A102GA1WE AVX Corporation Bulk ? 0
3.11100 200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-6777-1

13:02:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 2.59
10 2.09400 20.94
25 1.90400 47.60
50 1.82780 91.39
100 1.59940 159.94
250 1.37088 342.72
500 1.21856 609.28
1,000 1.06624 1,066.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6777-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.91800
  • Bulk ? : AQ125A102KAJBE-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.86700
  • Tape & Reel (TR) ? : AQ125A102KAJRE-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.86700
  • Tape & Reel (TR) ? : AQ125A102KAJME\250V-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.08800
  • Tape & Reel (TR) ? : AQ125A102KAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.08800
  • Bulk ? : AQ125A102KAJWE-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.22400
Send Feedback