Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 478-4211-1-ND
Quantity Available 12,212
Can ship immediately
Manufacturer

Manufacturer Part Number

5KK560KOAAM

Description CAP CER 56PF 100V SL RADIAL
Expanded Description 56pF ±10% 100V Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Disc Ceramic Caps, Class SL
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 56pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient SL
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 478-4211-1

14:10:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.25200 2.52
25 0.20680 5.17
50 0.17640 8.82
100 0.15120 15.12
250 0.12600 31.50
500 0.11340 56.70
1,000 0.09576 95.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 478-4211-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08100
Send Feedback