Add To Favorites
Product Overview
Digi-Key Part Number 478-5928-1-ND
Quantity Available 665
Can ship immediately
Manufacturer

Manufacturer Part Number

2220HC682KAZ1A

Description CAP CER 6800PF 3KV X7R 2220
Expanded Description 6800pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5928-1

00:30:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.42600 14.26
25 1.29640 32.41
50 1.24460 62.23
100 1.08900 108.90
250 0.93340 233.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5928-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.78794
  • Digi-Reel® ? : 478-5928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback