Add To Favorites
Product Overview
Digi-Key Part Number 478-5412-1-ND
Quantity Available 2,325
Can ship immediately

Factory Stock ?: 21,500
Manufacturer

Manufacturer Part Number

2220CC224KAZ1A

Description CAP CER 0.22UF 630V X7R 2220
Expanded Description 0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5412-1

20:28:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.00200 20.02
25 1.82000 45.50
50 1.74720 87.36
100 1.52880 152.88
250 1.31040 327.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5412-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    21,500 - Factory Stock ?
  • Unit Price: 1.04000
  • Digi-Reel® ? : 478-5412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,325 - Immediate
    21,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback