Add To Favorites
Product Overview
Digi-Key Part Number 478-5940-1-ND
Quantity Available 2,224
Can ship immediately
Manufacturer

Manufacturer Part Number

1825GC223KAZ1A

Description CAP CER 0.022UF 2KV X7R 1825
Expanded Description 0.022µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.134" (3.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5940-1

14:16:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.57100 25.71
25 2.41640 60.41
50 2.21080 110.54
100 2.00520 200.52
250 1.64528 411.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5940-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.47056
  • Digi-Reel® ? : 478-5940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback