Add To Favorites
Product Overview
Digi-Key Part Number 478-5945-1-ND
Quantity Available 1,952
Can ship immediately
Manufacturer

Manufacturer Part Number

1812HC392KAZ1A

Description CAP CER 3900PF 3KV X7R 1812
Expanded Description 3900pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5945-1

07:36:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 1.98900 19.89
25 1.80800 45.20
50 1.73560 86.78
100 1.51870 151.87
250 1.30176 325.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5945-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.03424
  • Digi-Reel® ? : 478-5945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback