Add To Favorites
Product Overview
Digi-Key Part Number 478-4608-1-ND
Quantity Available 2,336
Can ship immediately
Manufacturer

Manufacturer Part Number

1812HC102MAZ1A

Description CAP CER 1000PF 3KV X7R 1812
Expanded Description 1000pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4607-1-ND 1812HC102KAZ1A AVX Corporation Cut Tape (CT) ? 7,930 - Immediate
1.36000 1
Additional Resources
Standard Package ? 1
Other Names 478-4608-1

08:00:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.02100 10.21
25 0.93640 23.41
50 0.88520 44.26
100 0.76610 76.61
250 0.68096 170.24
500 0.57882 289.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4608-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45600
  • Digi-Reel® ? : 478-4608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback