Add To Favorites
Product Overview
Digi-Key Part Number 478-6385-1-ND
Quantity Available 3,022
Can ship immediately
Manufacturer

Manufacturer Part Number

18121C224KAZ2A

Description CAP CER 0.22UF 100V X7R 1812
Expanded Description 0.22µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.090" (2.29mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
18121C224JAZ4A-ND 18121C224JAZ4A AVX Corporation Tape & Reel (TR) ? 0
0.45677 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-6385-1

08:09:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.08700 10.87
25 0.99600 24.90
50 0.94180 47.09
100 0.81510 81.51
250 0.72452 181.13
500 0.61582 307.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6385-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.47250
  • Digi-Reel® ? : 478-6385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback