Add To Favorites
Product Overview
Digi-Key Part Number 478-9985-1-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

1808HA300JAT2A

Description CAP CER 30PF 3KV NP0 1808
Expanded Description 30pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 30pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9985-1

05:14:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.00800 10.08
25 0.92400 23.10
50 0.87360 43.68
100 0.75600 75.60
250 0.67200 168.00
500 0.57120 285.60
1,000 0.50400 504.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9985-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.42000
  • Digi-Reel® ? : 478-9985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback