Add To Favorites
Product Overview
Digi-Key Part Number 478-5959-1-ND
Quantity Available 2,565
Can ship immediately
Manufacturer

Manufacturer Part Number

1808CC683KAZ1A

Description CAP CER 0.068UF 630V X7R 1808
Expanded Description 0.068µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5959-1

02:36:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.47800 14.78
25 1.35520 33.88
50 1.28120 64.06
100 1.10880 110.88
250 0.98560 246.40
500 0.83776 418.88
1,000 0.73920 739.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5959-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.61600
  • Digi-Reel® ? : 478-5959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback