Add To Favorites
Product Overview
Digi-Key Part Number 478-4594-1-ND
Quantity Available 13,213
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

1210YC226MAT2A

Description CAP CER 22UF 16V X7R 1210
Expanded Description 22µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5729-1-ND 1210YC226KAT2A AVX Corporation Cut Tape (CT) ? 34,774 - Immediate
245,000 - Factory Stock ?
1.07000 1
Additional Resources
Standard Package ? 1
Other Names 478-4594-1

05:09:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.42400 14.24
25 1.30520 32.63
50 1.23400 61.70
100 1.06790 106.79
250 0.94920 237.30
500 0.80682 403.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4594-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: 0.63630
  • Digi-Reel® ? : 478-4594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,213 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback