Add To Favorites
Product Overview
Digi-Key Part Number 478-9930-1-ND
Quantity Available 945
Can ship immediately
Manufacturer

Manufacturer Part Number

1210GC222KAZ2A

Description CAP CER 2200PF 1KV X7R 1210
Expanded Description 2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FLEXITERM High Volt MLC Chips
Online Catalog FLEXITERM® High Voltage Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9930-1

11:28:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.69200 6.92
25 0.61200 15.30
50 0.57460 28.73
100 0.49480 49.48
250 0.44688 111.72
500 0.38304 191.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9930-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.29450
  • Digi-Reel® ? : 478-9930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback